Apem A107 technical specifications.
| Material | Brass |
| Mount | Hardware |
| Outside Diameter | 0.343inch |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem A107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.