Nut Hex 1/4-40-THD 1.57mm-THK 1in/16in-THK 0.062in-THK Brass Nickel Automotive
Checking distributor stock and pricing after the page loads.
Apem A112 technical specifications.
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.361inch |
| Package Quantity | 25 |
| Plating | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.