Apem A115 technical specifications.
| Material | Steel |
| Mount | Hardware |
| Outside Diameter | 0.4inch |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem A115 to view detailed technical specifications.
No datasheet is available for this part.