This round flush button switch features a current rating of 6A and a voltage rating of 250V AC and 12V DC. It has an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. The switch is rated for operation between -20°C and 55°C and is available in a panel mount configuration with a termination of solder. It also meets IP65, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Apem A1PCA1Y214L103 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.