
Switch Push Button DPDT Round Button 6A 250VAC 12VDC Momentary Contact Panel Mount Quick Connect/Solder Lug Automotive
Checking distributor stock and pricing after the page loads.
Apem A1PCA1Y217J103 technical specifications.
| Color | Red |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.