Apem A1PCA1Y217K103 technical specifications.
| Color | Red |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem A1PCA1Y217K103 to view detailed technical specifications.
No datasheet is available for this part.