Apem A1PCA1Y220J403 technical specifications.
| Color | Blue |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A1PCA1Y220J403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.