Apem A1PCA1Y220K403 technical specifications.
| Color | Blue |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem A1PCA1Y220K403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.