Apem A212-6 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | PB |
| Shape | Round |
| Size | 6.99mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem A212-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.