Apem A274 technical specifications.
| Finish | Nickel |
| Head Diameter | 11.68mm |
| Material | Brass |
| Mount | Hardware |
| Outside Diameter | 0.46inch |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Apem A274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.