Apem A391-2 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Shape | Cylindrical |
| Size | 4.76mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem A391-2 to view detailed technical specifications.
No datasheet is available for this part.