Sign in to ask questions about the Apem A466 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A466 technical specifications.
| Color | Grey |
| Height | 0.04inch |
| Illumination Type | Non-Illuminated |
| Inside Diameter | 12.2mm |
| Material | Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Apem A466 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.