Apem A632-8 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | PB |
| Shape | Round, Concave |
| Size | 6.35mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem A632-8 to view detailed technical specifications.
No datasheet is available for this part.