
This tactile switch features a round button actuator style with a straight body orientation and no ground terminal. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has an electrical life of 100,000 cycles and an operating force of 2.55N. It is rated for operation between -25°C and 70°C.
Sign in to ask questions about the Apem ADTS21RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTS21RV technical specifications.
| Actuator Style | Round Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 0.8 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 13.9 |
| Product Height (mm) | 4.3 |
| Terminal Pitch (mm) | 5 |
| Row Spacing (mm) | 12.5 |
| Number of Terminals | 4 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 2.55N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ADTS21RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.