SPST tactile switch featuring a rectangular button actuator and PC pin termination for through-hole mounting. This straight-bodied switch operates at 0.05A and 12VDC, requiring an operating force of 1.57N. It offers an electrical life of 50,000 cycles and functions within a temperature range of -25°C to 70°C.
Apem ADTS32NV technical specifications.
| Actuator Style | Rectangular Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 1.5 |
| Product Length (mm) | 7.9 |
| Product Depth (mm) | 3.5 |
| Product Height (mm) | 5 |
| Body Length (mm) | 6 |
| Body Depth (mm) | 3.5 |
| Body Height (mm) | 3.5 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 6.5 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 1.57N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ADTS32NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.