This tactile switch features a round button actuator with a straight body orientation and no ground terminal. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has a long electrical life of 100,000 cycles and an operating force of 3.14N. It is rated for operation between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Round Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 0.8 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 7.9 |
| Product Height (mm) | 4.3 |
| Terminal Pitch (mm) | 4.5 |
| Row Spacing (mm) | 6.5 |
| Number of Terminals | 4 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 3.14N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |