
This is a round button switch with a 4-pin through hole package, SPST configuration, and a maximum current rating of 0.05A at 12VDC. It has a tactile actuator with a length of 1.5mm and operates between -25°C and 70°C. The switch has a maximum DC voltage rating of 12V and an electrical life of 100,000 cycles. It is designed for through hole mounting and has a product length of 6mm, depth of 7.9mm, and height of 5mm.
Apem ADTS62YV technical specifications.
| Actuator Style | Round Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 1.5 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 7.9 |
| Product Height (mm) | 5 |
| Terminal Pitch (mm) | 4.5 |
| Row Spacing (mm) | 6.5 |
| Number of Terminals | 4 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 5.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ADTS62YV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.