
This tactile switch features a nylon or polyamide actuator with a standard type and non-illuminated design. It has a current rating of 50mA and a DC rated voltage of 12V. The switch is available in a through hole package quantity of 500 and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed for use in applications where a simple on/off function is required.
Sign in to ask questions about the Apem ADTSA62KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSA62KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 500 |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA62KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.