This 12V 50mA SPST off-mom tactile switch features a nylon actuator and a standard actuator type. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for through-hole mounting and has a throw configuration of SPST. It is rated for 260gf of operating force and has a current rating of 50mA.
Sign in to ask questions about the Apem ADTSA62RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSA62RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA62RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.