The ADTS Series tactile switch is a non-illuminated, standard actuator type with a nylon, polyamide material. It features a 160gf operating force, 50mA current rating, and 12V DC rated voltage. The switch is available in a package quantity of 500 and is suitable for use in through hole applications within the operating temperature range of -25°C to 70°C.
Apem ADTSA63NV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA63NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.