The ADTSA63RV923 is a tactile switch with a standard actuator made of nylon or polyamide, rated for 50mA and 12V DC. It has a non-illuminated design and operates within a temperature range of -25°C to 70°C. The switch is available in bulk packaging with 500 units per package and features a PC pin termination. It has a SPST throw configuration and an operating force of 260gf.
Sign in to ask questions about the Apem ADTSA63RV923 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSA63RV923 technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA63RV923 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.