The ADTSA648KV is a non-illuminated tactile switch with a nylon or polyamide actuator material. It has a current rating of 50mA and a maximum operating temperature of 70°C. This switch is designed for through-hole mounting and has a DC rated voltage of 12V. The ADTSA648KV is part of the ADTS series and is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Apem ADTSA648KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSA648KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA648KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.