The ADTSG62NV is a 12V 50mA SPST off-mom tactile switch with a through hole mount and operating temperature range of -25°C to 70°C. It features a standard actuator type and nylon, polyamide material. The switch has a non-illuminated design and a maximum operating force of 160gf.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 75 |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |