This 12V 50mA through-hole switch features a standard actuator made from nylon or polyamide, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a non-illuminated design and a PC pin termination. It is available in bulk packaging with 75 units per package, and is part of the ADTS series.
Apem ADTSG63RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.