The ADTSG644KV is a tactile switch with a non-illuminated actuator made from nylon or polyamide. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. This switch has a current rating of 50mA and a DC rated voltage of 12V. It is available in a bulk packaging with 75 pieces per package and features a PC pin termination.
Apem ADTSG644KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.