The ADTS Series Non-Illuminated SPST Off-Mom Switch from Apem features a nylon or polyamide actuator material and a maximum operating temperature of 70°C. With a current rating of 50mA and a DC rated voltage of 12V, this switch is suitable for a variety of applications. The switch is available in a through-hole mount configuration and has a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon, Polyamide |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |