The ADTSG648NV is a tactile switch from Apem with a current rating of 50mA and a DC rated voltage of 12V. It features a nylon or polyamide actuator material and a non-illuminated design. The switch operates within a temperature range of -25°C to 70°C and has a maximum operating force of 160gf. It is available in bulk packaging with 75 units per package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Apem ADTSG648NV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |