The ADTS Series tactile switch features a standard actuator made from nylon or polyamide, with a silver-plated contact. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is designed for through-hole mounting and has a non-illuminated actuator. It is rated for 12V DC and has a throw configuration of SPST. The ADTS Series switch is available in bulk packaging with a quantity of 75 per package.
Apem ADTSG66KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.