This SPST surface mount tactile switch features a nylon actuator and silver contact plating, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a current rating of 50mA and a DC rated voltage of 12V. It is available in a tape and reel packaging with 2700 units per package.
Sign in to ask questions about the Apem ADTSGL60KVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSGL60KVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSGL60KVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.