The ADTS Series tactile switch features a nylon actuator with a silver contact plating and a maximum operating temperature of 70°C. It has a current rating of 50mA and a DC rated voltage of 12V. The switch is designed for surface mount applications and has a throw configuration of SPST. It is available in a package quantity of 2700 units, packaged in tape and reel.
Sign in to ask questions about the Apem ADTSGL60SVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSGL60SVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 320gf |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSGL60SVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.