The ADTS Series tactile switch features a standard actuator made from nylon or polyamide with a silver-plated contact. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50mA of current and 12V of DC voltage. It is available in a surface mount package with a gull wing termination and a throw configuration of SPST. The switch is packaged in tape and reel quantities of 2500 units.
Apem ADTSGL62SVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 320gf |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.