
This SPST tactile switch features a thermoplastic actuator with a standard type and silver contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50mA and 12V DC and has a surface mount package with a gull wing termination.
Sign in to ask questions about the Apem ADTSGMW66NSVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSGMW66NSVTR technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSGMW66NSVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.