This 12V surface mount tactile switch features a nylon actuator with a standard type and silver plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a current rating of 50mA and a DC rated voltage of 12V. It is available in a package quantity of 2500 and is packaged in tape and reel. The switch has a throw configuration of SPST and a termination of gull wing.
Apem ADTSGZM61NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSGZM61NVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.