SWITCH TACTILE SPST-NO 0.05A 12V
Checking distributor stock and pricing after the page loads.
Apem ADTSJW65TVTR technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 360gf |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Throw Configuration | SPST |
| RoHS | Compliant |