
Surface mount tactile switch featuring a round button actuator and J-bend termination. This SPST, Normally Open switch is washable and rated for 0.05A at 12VDC, with an electrical life of 100,000 cycles. It offers an operating force of 1.57N and operates within a temperature range of -25°C to 70°C. Key dimensions include an actuator length of 0.75mm, product height of 3.49mm, and a terminal pitch of 4mm.
Apem ADTSJW66NV technical specifications.
| Actuator Style | Round Button |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 0.75 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 6.81 |
| Product Height (mm) | 3.49 |
| Body Length (mm) | 6.3 |
| Body Depth (mm) | 6.2 |
| Body Height (mm) | 2.35 |
| Terminal Length (mm) | 0.3 |
| Terminal Pitch (mm) | 4 |
| Number of Rows | 2 |
| Row Spacing (mm) | 6.3 |
| Number of Terminals | 4 |
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.57N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ADTSJW66NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.