
This surface mount tactile switch features a round button actuator style and a J-bend termination style. It has a maximum current rating of 0.05 amperes at 12 volts DC and an electrical life of 100,000 operations. The switch operates within a temperature range of -25°C to 70°C and has a maximum DC voltage rating of 12 volts.
Apem ADTSJW66NVTR technical specifications.
| Actuator Style | Round Button |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 0.75 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 6.81 |
| Product Height (mm) | 3.49 |
| Terminal Pitch (mm) | 4 |
| Row Spacing (mm) | 6.3 |
| Number of Terminals | 4 |
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.57N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ADTSJW66NVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.