This 12V 50mA surface mount tactile switch features a standard actuator made of nylon or polyamide, with a silver plated contact. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for surface mount applications and has a throw configuration of SPST. It is rated for 260gf of operating force and is available in a package quantity of 2700 units, packaged in tape and reel.
Apem ADTSL61RVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.