The ADTSL61YVTR is a surface mount tactile switch with a silver contact plating and a nylon actuator. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. This switch is rated for 50mA and 12V DC and has a throw configuration of SPST. It is available in a tape and reel packaging with 2700 pieces per package.
Checking distributor stock and pricing after the page loads.
Apem ADTSL61YVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 520gf |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |