The ADTSL62KVTR is a surface mount SPST tactile switch from Apem with a current rating of 50mA and a DC rated voltage of 12V. It operates within a temperature range of -25°C to 70°C and has a contact plating of silver. The switch features a standard actuator type and is available in a package quantity of 2500 units, packaged in tape and reel. The ADTSL62KVTR is suitable for use in applications where a low operating force of 100gf is required.
Apem ADTSL62KVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.