The ADTSL62NSVTR is a surface mount SPST tactile switch with a maximum operating temperature range of -25°C to 70°C. It has a current rating of 50mA and a DC rated voltage of 12V. The switch features a nylon, polyamide actuator and a silver contact plating. It is available in a package quantity of 2500 units, packaged on a tape and reel. The switch is part of the ADTS series and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Apem ADTSL62NSVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |