This 12V 50mA surface mount tactile switch features a nylon actuator and silver contact plating. It operates within a temperature range of -25°C to 70°C and is available in quantities of 2500 per reel. The switch has a throw configuration of SPST and a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Apem ADTSL62NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |