The ADTSL62RVTR is a surface mount tactile switch with a 12V DC rated voltage and 50mA current rating. It has a standard actuator type and is made of nylon and polyamide. The switch operates within a temperature range of -25°C to 70°C and has a 260gf operating force. It is available in a tape and reel packaging with 2500 pieces per package.
Apem ADTSL62RVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.