This SPST surface mount tactile switch features a nylon actuator and silver contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50mA and 12V DC and has a throw configuration of SPST. It is available in a tape and reel packaging with 700 pieces per package.
Apem ADTSM21NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM21NVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.