The ADTSM25NVTR is a 12V 50mA surface mount SPST off-mom tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact plating and a nylon actuator material. The switch has a standard actuator type and a non-illuminated illumination type. It is available in a tape and reel packaging with 400 pieces per package.
Checking distributor stock and pricing after the page loads.
Apem ADTSM25NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |