This SPST tactile switch features a standard actuator made from nylon or polyamide, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 50mA and is rated for a DC voltage of 12V. The switch is designed for surface mount applications and has a throw configuration of SPST, with a travel distance of 0.35mm and an operating force of 320gf. The switch is available in a tray packaging with 400 pieces per package and is compliant with RoHS regulations.
Apem ADTSM25SV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 320gf |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM25SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.