The ADTSM25SVTR is a surface mount SPST tactile switch with a nylon actuator and a maximum operating temperature range of -25°C to 70°C. It features a non-illuminated design and a standard actuator type. The switch has a throw configuration of SPST and a termination type of gull wing. It is available in a package quantity of 40 and is packaged in tape and reel. The ADTSM25SVTR is designed for use in applications where a surface mount switch is required.
Apem ADTSM25SVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 320gf |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM25SVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.