Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD Tube
Checking distributor stock and pricing after the page loads.
Apem ADTSM31SVB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |