The ADTSM31SVTR is a surface mount tactile switch with a current rating of 50mA and a DC rated voltage of 12V. It features a nylon and polyamide actuator material and silver contact plating. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a tape and reel packaging with 1800 pieces per package.
Checking distributor stock and pricing after the page loads.
Apem ADTSM31SVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 320gf |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Series | ADTS3 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |