SPST tactile switch featuring a rectangular button actuator and gull wing termination for surface mount applications. This straight-bodied component operates at 0.05A and 12VDC with an electrical life of 50,000 cycles. It requires an operating force of 3.14N and has a terminal pitch of 7.95mm. Operating temperature range is -25°C to 70°C.
Sign in to ask questions about the Apem ADTSM32SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM32SV technical specifications.
| Actuator Style | Rectangular Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 1.5 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 3.51 |
| Product Height (mm) | 5 |
| Body Length (mm) | 6 |
| Body Depth (mm) | 3.51 |
| Body Height (mm) | 3.5 |
| Terminal Length (mm) | 1.5 |
| Terminal Pitch (mm) | 7.95 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 3.14N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ADTSM32SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.