This SPST surface mount switch from Apem features a stainless steel and silver contact material and a maximum operating temperature of 70°C. It has a maximum voltage rating of 12V and an electrical life of 50000 cycles. The switch is designed for surface mount applications and is packaged in a rail/Tube configuration. It is RoHS compliant and has a throw configuration of SPST.
Sign in to ask questions about the Apem ADTSM32SVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM32SVB technical specifications.
| Actuator Color | Salmon |
| Actuator Length | 1.5mm |
| Contact Material | Stainless Steel, Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 3.14N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM32SVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
